Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM2A680MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 68muF ±20% 0.492Dia 12.50mm
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A680MHD6.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM2A680MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.545
$ 0.545
Stock
6,968
6,957
6,957
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
230 mΩ
230 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
289 mA
511 mA
511 mA
Height - Seated (Max)
16.9926 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPJ2A680MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 68muF ±20% 0.492Dia 12.50mm
NichiconUPM1K680MHD6
68uF 80V 卤20% 325mA@120Hz Plugin,D12.5xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF
PanasonicEEUFC2A680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 68muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE101ELL680MJ16S
Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 600mA 4000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 68muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPM2A680MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 68muF ±20% 0.492Dia 12.50mm
PM Series 68 uF 100 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Capacitor,68Uf,100Vdc,20-% Tol,20+% Tol; |Nichicon UPM2A680MHD6
68uF 100V 230m惟 卤20% 380mA@120Hz Plugin,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 68uF 100V 20%( 12.5 X 15mm) Radial 5mm 380mA 5000h 105C Bulk Automotive AEC-Q200
Low Impedance, High Reliability Lead Type, 68 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 68UF 20% 100V RADIAL TH
68μF 100V ±20% 5mm 5000h@ 105°C 380mA@ 120Hz,605mA@ 10kHz Plugins,D12.5xL15mm Through hole mounting 12.5mm*15mm*17mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL