Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ2A560MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A560MPD1TD.

IHS

Datasheet7 pages7 years ago

CAD Models

Download Nichicon UPJ2A560MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.388
$ 0.388
Stock
6,457
60,963
60,963
Authorized Distributors
1
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
240 mΩ
240 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
456 mA
463 mA
463 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPM2A560MPD
56uF 100V 卤20% 620mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1K560MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 56muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF
PanasonicEEUFC2A560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 56muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB800ELL560MH15D
Cap Aluminum Lytic 56uF 80V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk
ZLH Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 56muF 80V

Descriptions

Descriptions of Nichicon UPJ2A560MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 56muF ±20% 0.394Dia 10.00mm
56uF 100V 240m惟 卤20% 274mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 56UF 20% 100V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ2A560MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL