Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM2A560MPD

56uF 100V 卤20% 620mA@10kHz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A560MPD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM2A560MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.386
Stock
29,040
58,689
58,689
Authorized Distributors
3
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
240 mΩ
240 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
274 mA
463 mA
463 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF
NichiconUPJ2A560MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 56muF ±20% 0.394Dia 10.00mm
NichiconUPJ1K560MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 56muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC2A560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 56muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB800ELL560MH15D
Cap Aluminum Lytic 56uF 80V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk
ZLH Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 56muF 80V

Descriptions

Descriptions of Nichicon UPM2A560MPD provided by its distributors.

56uF 100V 卤20% 620mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Capacitor,56Uf,100Vdc,20-% Tol,20+% Tol; |Nichicon UPM2A560MPD
Low Impedance, High Reliability Lead Type, 56 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 56UF 20% 100V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL