Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM2A271MHD

PM Series 270 uF 100V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM2A271MHD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-9.99%

CAD Models

Download KYOCERA AVX UPM2A271MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 1.05
$ 1.05
Stock
2,441
7,563
7,563
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
843 mA
1.61 A
1.61 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPJ2A271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 270muF ±20% 0.492Dia 12.50mm
NichiconUPM1K271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 270muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC2A271L
Aluminum Electrolytic Capacitor, 270 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 270muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXV800ELL271MK30S
Cap Aluminum Lytic 270uF 80V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk
United Chemi-ConELXV101ELL271MK40S
Cap Aluminum Lytic 270uF 100V 20%( 12.5 X 40mm) Radial 5mm 1610mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of KYOCERA AVX UPM2A271MHD provided by its distributors.

PM Series 270 uF 100V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Capacitor,270Uf,100Vdc,20-% Tol,20+% Tol; |Nichicon UPM2A271MHD
270uF 100V 72m惟 卤20% 1.2A@120Hz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 40mm) Radial 5mm 1.2A 5000h 105C Bulk Automotive AEC-Q200
Low Impedance, High Reliability Lead Type, 270 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 270UF 20% 100V RADIAL
270μF 100V ±20% 5mm 5000h@ 105°C 1.2A@ 120Hz,1.61A@ 10kHz Plugins,D12.5xL40mm Through hole mounting 40mm*40mm*42mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX