Panasonic EEUFC2A271L

Aluminum Electrolytic Capacitor, 270 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
$ 1.23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC2A271L.

IHS

Datasheet17 pages8 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic EEUFC2A271L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-10
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXV800ELL271MK30S
Cap Aluminum Lytic 270uF 80V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk
KYOCERA AVXUPJ2A271MHD
PJ Series 270 uF 100V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap
PanasonicEEUFC2A271S
Cap Aluminum Lytic 270uF 100V 20%( 18 X 20mm) Radial 7.5mm 1230mA 5000h 105C Automotive Bulk
KYOCERA AVXUPM2A271MHD
PM Series 270 uF 100V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 270uF 100V 20% (18 X 20mm) Radial 7.5mm 918mA 5000h 105C Ammo
United Chemi-ConELXV800ELL271ML20S
Cap Aluminum Lytic 270uF 80V 20% (16 X 20mm) Radial 7.5mm 1240mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFC2A271L provided by its distributors.

Aluminum Electrolytic Capacitor, 270 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 270uF 100V 20%( 12.5 X 40mm) Radial 5mm 1130mA 5000h 105C Automotive Bulk
Panasonic EEUFC2A271L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 270uF, 100V, -55 to 105¡C
Panasonic SCT
CAP, 270µF, 100V, 20%; Capacitance: 270µF; Voltage Rating: 100V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 270Uf, 20%, 100V, Radial; Capacitance:270Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FC2A271L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC2A271L