KYOCERA AVX UPJ2A271MHD

PJ Series 270 uF 100V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ2A271MHD.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPJ2A271MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.965
$ 0.965
Stock
20,322
9,039
9,039
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
843 mA
1.61 A
1.61 A
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUPM2A271MHD
PM Series 270 uF 100V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap
NichiconUPM1K271MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConELXV101ELL271MK40S
Cap Aluminum Lytic 270uF 100V 20%( 12.5 X 40mm) Radial 5mm 1610mA 5000h 105C Automotive Bulk
NichiconUPJ1K271MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConELXV800ELL271MK30S
Cap Aluminum Lytic 270uF 80V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk
United Chemi-ConEKZE101ELL271MK30S
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 1500mA 5000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPJ2A271MHD provided by its distributors.

PJ Series 270 uF 100V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270uF 100V 72m惟 卤20% 843mA@120Hz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 270μF 100V ±20% 5mm Pitch 5000h@105°C 1.13A@10kHz 843mA@120Hz D12.5×L40mm TH 40mm × 40mm × 41.5mm
Low Impedance, For Switching Power Supplies Lead Type, 270 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 270UF 20% 100V RADIAL
Radial/ Bulk; |Nichicon UPJ2A271MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX