Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1K271MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 270muF ±20% 0.492Dia 12.50mm
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1K271MHD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPM1K271MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.649
Stock
584,668
26,270
Authorized Distributors
3
4
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
667 mA
667 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPM2A271MHD
PM Series 270 uF 100V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap
NichiconUPJ1K271MHD
Aluminum Electrolytic Capacitors - Leaded 80volts 270uF 12.5x31.5 20%
KYOCERA AVXUPJ2A271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 270muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE101ELL271MK30S
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 1500mA 5000h 105°C Bulk
PanasonicEEUFC2A271L
Aluminum Electrolytic Capacitor, 270 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
United Chemi-ConELXV101ELL271MK40S
Cap Aluminum Lytic 270uF 100V 20%( 12.5 X 40mm) Radial 5mm 1610mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPM1K271MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 270muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 80V 20% (12.5 X 31.5mm) Radial 5mm 667mA 5000h 105C Bulk
270μF 80V ±20% 5mm 5000h@ 105°C 1.27A@ 10kHz,945mA@ 120Hz Plugins,D12.5xL31.5mm Through hole mounting 31.5mm(width)*33.5mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL