Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1J181MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 180muF ±20% 0.394Dia 10.00mm

$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1J181MPD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM1J181MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.332
Stock
32,160
109
Authorized Distributors
5
3
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
790 mA
790 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPJ1J181MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
KYOCERA AVXUPM2A181MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConELXY630ELL181MJ30S
Cap Aluminum Lytic 180uF 63V 20% (10 X 30mm) Radial 5mm 960mA 5000h 105°C Bulk
PanasonicEEUFC2A181L
Panasonic EEUFC2A181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPJ2A181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 180muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXY500ELL181MJ20S
Cap Aluminum Lytic 180uF 50V 20%( 10 X 20mm) Radial 5mm 945mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPM1J181MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 180muF ±20% 0.394Dia 10.00mm
PM Series 180 uF 63 V 105°C Ø10 x 31.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Capacitor,180Uf,63Vdc,20-% Tol,20+% Tol; |Nichicon UPM1J181MPD
Cap Aluminum Lytic 180uF 63V 20% (10 X 30.5mm) Radial 5mm 790mA 5000h 105C Bulk Automotive AEC-Q200
Low Impedance, High Reliability Lead Type, 180 μ F, 63 V, RoHS
Nichicon SCT
CAP ALUM 180UF 20% 63V RADIAL TH
180μF 63V ±20% 5mm 5000h@ 105°C 1.11A@ 10kHz,790mA@ 120Hz Plugins Through hole mounting 31.5mm(Length)*33.5mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL