Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1J181MPD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount

$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J181MPD.

IHS

Datasheet12 pages4 years ago

TME

CAD Models

Download Nichicon UPJ1J181MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.396
Stock
109
32,173
Authorized Distributors
3
5
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
790 mA
790 mA
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConELXY630ELL181MJ30S
Cap Aluminum Lytic 180uF 63V 20% (10 X 30mm) Radial 5mm 960mA 5000h 105°C Bulk
NichiconUPW1J181MPD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 180muF 63V
NichiconUPW1H181MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 180muF ±20% 0.394Dia 10.00mm
NichiconUPM1H181MPD
180uF 50V 卤20% 945mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY500ETD181MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF
United Chemi-ConELXZ500ELL181MJ16S
Cap Aluminum Lytic 180uF 50V 20% (10 X 16mm) Radial 5mm 850mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ1J181MPD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 180muF 63V
180uF 63V 110m惟 卤20% 790mA@120Hz Plugin,D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 180 μ F, 63 V, RoHS
Nichicon SCT
CAP ALUM 180UF 20% 63V RADIAL TH
Radial/ Bulk; |Nichicon UPJ1J181MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL