Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1H010MDD

Capacitor Aluminum Electrolytic Cap1uF 50V 20% Radial 5X11 LS 2mm | Nichicon UPM1H010MDD

$ 0.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1H010MDD.

IHS

Datasheet7 pages10 years ago

Newark

Future Electronics

LKR

TME

Inventory History

3 month trend:
-0.24%

CAD Models

Download KYOCERA AVX UPM1H010MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.061
$ 0.061
Stock
24,920
52,677
52,677
Authorized Distributors
1
4
4
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
18 mA
13 mA
13 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVR1H010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 1muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1H010MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 1muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1H010MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 1muF ±20% 0.197Dia 5.00mm
PanasonicECA1HM010
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 10mA 2000 hr 85°C Bulk
PanasonicECA-1HM010B
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 5mm 10mA 2000h 85°C Ammo Pack
PanasonicEEEHB1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 1muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of KYOCERA AVX UPM1H010MDD provided by its distributors.

Capacitor Aluminum Electrolytic Cap1uF 50V 20% Radial 5X11 LS 2mm | Nichicon UPM1H010MDD
ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 50V, 20%, RADIAL
PM Series 1 uF 50 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 18mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX