Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1C221MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 220muF ±20% 0.315Dia 8.00mm
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1C221MPD1TD.

Newark

Datasheet7 pages7 years ago

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-0.25%

CAD Models

Download KYOCERA AVX UPM1C221MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.222
$ 0.222
Stock
8,049
224,243
224,243
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
335 mA
555 mA
555 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUPW1C221MPD
Capacitor Aluminum Electrolytic Cap 220uF 16V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1C221MPD
PanasonicECA1CM221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Bulk
PanasonicECA1CM221B
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 280mA 2000h 85C Automotive Ammo
PanasonicECA-1CM221I
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1C221MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1C221MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 16V 20%, RADIAL 6.3X11 LS 2.5 MM

Descriptions

Descriptions of KYOCERA AVX UPM1C221MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 220muF ±20% 0.315Dia 8.00mm
Capacitor Aluminum Electrolytic Cap220uF 16V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1C221MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF,
Aluminum Electrolytic Capacitors - Leaded 220UF 16V 105c
CAPACITOR ALUM ELEC, 220UF, 16V, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:3000 hours @ 105°C; Height:11.5mm; Diameter:8mm; Capacitor Mounting:Through Hole; Lead Spacing:3.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX