Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1C221MPD

Capacitor Aluminum Electrolytic Cap 220uF 16V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1C221MPD
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1C221MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+769%

CAD Models

Download KYOCERA AVX UPW1C221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.222
$ 0.222
Stock
42,771
210,967
210,967
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
234 mΩ
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
360.75 mA
555 mA
555 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFC1C221
Panasonic EEUFC1C221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPM1C221MPD
Capacitor Aluminum Electrolytic Cap220uF 16V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1C221MPD
KYOCERA AVXUPM1C221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1C221
Panasonic EEUFR1C221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C221B
Panasonic EEUFR1C221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1C221MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPW1C221MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 220uF 16V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1C221MPD
PW Series 220 uF 16V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 16V, 20%, RADIAL; Capacitance:220µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX