KYOCERA AVX UPW0J121MDD

Cap Aluminum Lytic 120uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 200mA 2000h 105C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW0J121MDD.

IHS

Datasheet5 pages7 years ago

TME

Newark

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download KYOCERA AVX UPW0J121MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-15

Related Parts

KYOCERA AVXUPM1C121MED
Capacitor Aluminum Electrolytic Cap120uF 16V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPM1C121MED
KYOCERA AVXUPW1C121MED
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
PanasonicEEU-FM1C121
Cap Aluminum 120uF 16V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
PanasonicEEU-FC1H121L
Cap Aluminum 120uF 50V 20% (8 X 15mm) Radial 3.5mm 635mA 2000h 105°C Bulk
KYOCERA AVXUPW1E121MED
Cap Aluminum Lytic 120uF 25V 20%( 6.3 X 15mm) Radial 2.5mm 430mA 2000h 105C Automotive Bulk
PanasonicEEU-FC1C121
Cap Aluminum 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW0J121MDD provided by its distributors.

Cap Aluminum Lytic 120uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 200mA 2000h 105C Automotive Bulk
120uF 6.3V 卤20% 200mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor Aluminum Electrolytic Cap 120uF 6.3V 20% Radial 6.3X7 LS 2.5 mm | Nichicon UPW0J121MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Capacitor Alum Elec 120Uf, 6.3V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:1.2Ohm Rohs Compliant: Yes |Nichicon UPW0J121MDD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX