Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1A471MPD6

Capacitor Aluminum Electrolytic Cap470uF 10V 20% Radial 10X12.5 LS 5mm | Nichicon UPM1A471MPD6
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1A471MPD6.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

element14 APAC

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-5.78%

CAD Models

Download KYOCERA AVX UPM1A471MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.226
$ 0.226
Stock
97,311
124,363
124,363
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
475 mA
475 mA
475 mA
Height - Seated (Max)
14.5034 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEE-FK1A471GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEU-EB1A471S
Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 180mA 5000h 105°C Bulk
PanasonicEEUFC1A471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVR1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1A471MPD
Capacitor Aluminum Electrolytic Cap 470uF 10V 20% Radial 8X11.5 LS 3.5 mm
Cornell DubilierSK471M010ST
Cap Aluminum 470uF 10V 20% (8 X 11mm) Radial 3.5mm 0.54 Ohm 400mA 2000h 85°C

Descriptions

Descriptions of KYOCERA AVX UPM1A471MPD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap470uF 10V 20% Radial 10X12.5 LS 5mm | Nichicon UPM1A471MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitors - Leaded 10volts 470uF 10x12.5 20% 5LS
PM Series 470 uF 10 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor 470Uf, 10V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPM1A471MPD6
CAPACITOR, 470UF, 10V; Application:High Temperature; Capacitance:470µF; Tolerance, Capacitance:± 20%; Series:UPM; Voltage, Rating:10V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:12.5mm; Body Diameter:10mm; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:475mA; Impedance:0.13ohm; Impedance Frequency:100kHz; Lead Diameter:0.6mm; Operating Lifetime:5000h; Ripple Current Frequency:120Hz; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Temperature, Impedance:20°C; Temperature, Operating Life:105°C; Temperature, Ripple Current:105°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:10V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX