Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPJ1K680MHD6TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 68uF

$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1K680MHD6TO.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPJ1K680MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.396
Stock
163
30
Authorized Distributors
3
3
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
402 mA
249 mA
Height - Seated (Max)
16.51 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPJ2A680MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 68muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF
NichiconUPM2A680MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC2A680
Cap Aluminum Lytic 68uF 100V 20%( 12.5 X 15mm) Radial 5mm 511mA 5000h 105C Automotive Bulk
United Chemi-ConELXY630ELL680MJ16S
Cap Aluminum Lytic 68uF 63V 20%( 10 X 16mm) Radial 5mm 525mA 5000h 105C Automotive Bulk
United Chemi-ConEKZE101ELL680MJ16S
Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 600mA 4000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPJ1K680MHD6TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 68uF
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 80V
249mA@120Hz 卤20% 5mm 80V 68uF Plugin,D12.5xL16.5mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 68UF 20% 80V RADIAL TH
68μF 80V ±20% 5mm 5000h@ 105°C 249mA@ 120Hz,402mA@ 10kHz Plugins Through hole mounting 12.5mm(Length)*16.5mm(height)
Radial/ Tp&ammo |Nichicon UPJ1K680MHD6TO

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX