Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UEP2A4R7MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 100V 4.7muF ±20% 0.248Dia 6.30mm

$ 0.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UEP2A4R7MED.

IHS

Datasheet3 pages3 years ago

Future Electronics

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-5.88%

CAD Models

Download Nichicon UEP2A4R7MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.131
Stock
5,737
20,640
Authorized Distributors
1
3
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
30 mA
34 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

United Chemi-ConEKMG101ELL4R7ME11D
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 32mA 1000h 105°C Bulk
NICHICON UVZ2A4R7MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 100V, 20%, RADIAL
Wurth Elektronik860130873005
WCAP-ATET Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF
NichiconUFG2A4R7MDM
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 36mA 1000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UEP2A4R7MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 100V 4.7muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 4.7uF 100V 20% (6.3 X 11mm) Radial 2.5mm 30mA 1000h 105C Bulk
UEP Series 100 V 4.7 uF 105°C Ø6.3x11mm 1 kHrs Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
CAP ALUM ELEC, 4.7UF, 100V, 20%, RADIAL; Product Range:AVX - EP Series; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:6.3mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL