Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1K221MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 220muF ±20% 0.492Dia 12.50mm
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1K221MHD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+164%

CAD Models

Download Nichicon UPM1K221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.651
Stock
32,318
1,636
Authorized Distributors
6
4
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
595 mA
595 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPJ2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 220muF ±20% 0.492Dia 12.50mm
NichiconUPJ1K221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE101ELL221MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 100V, 20%, RADIAL
NichiconUPJ2A221MHD6
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 854mA 5000h 105C Bulk
PanasonicEEUFC2A221L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC2A221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon UPM1K221MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 220muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor,220Uf,80Vdc,20-% Tol,20+% Tol; |Nichicon UPM1K221MHD
Al Electrolytic Cap, 220μF, 80V, ±20%, 5mm Pitch, 5000h@105°C, 1.16A@10kHz, 845mA@120Hz, TH, 12.5mm × 31.5mm × 33.5mm
Low Impedance, High Reliability Lead Type, 220 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 220UF 20% 80V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL