Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC2A221B

Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1170mA 5000h 105°C Ammo Pack
$ 1.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC2A221B.

JRH Electronics

Datasheet17 pages7 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-23.48%

CAD Models

Download Panasonic EEU-FC2A221B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.002
$ 1.002
Stock
3,843
58,214
58,214
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
89 mΩ
89 mΩ
89 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.17 A
1.08 A
1.08 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Related Parts

PanasonicEEU-FC2A221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUBT2A221MHD8
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 220muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGXE800ELL221MK25S
Cap Aluminum Lytic 220uF 80V 20%( 12.5 X 25mm) Radial 5mm 1240mA 5000h 125C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 220muF ±20% 0.630Dia 16.00mm
NichiconUPM2A221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 220muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEKZE101ELL221MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 100V, 20%, RADIAL

Descriptions

Descriptions of Panasonic EEU-FC2A221B provided by its distributors.

Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1170mA 5000h 105°C Ammo Pack
FC (A) Series 100 v 220 uf 105'c 16x25mm LS=7.5mm 5k hrs T/A Radial Electrolytic
CAP ALUM 220UF 20% 100V RADIAL
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America