Nichicon UPZ2G470MHD

Cap Aluminum Lytic 47uF 400V 20% (12.5 X 31.5mm) Radial 5mm 370mA 2000h 105C Bulk
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPZ2G470MHD.

Farnell

Datasheet3 pages4 years ago

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
-1.14%

CAD Models

Download Nichicon UPZ2G470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.174
Stock
44,193
29,572
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
12000 hours
Ripple Current
370 mA
510 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXUPH2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 47muF ±20% 0.492Dia 12.50mm
PanasonicECA2GM470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 16(DIA)X31.5MM
KYOCERA AVXUVR2G470MHD
Cap Aluminum Lytic 47uF 400V 20% (16 X 35.5mm) Radial 7.5mm 370mA 2000h 85C Bulk
NichiconUPZ2W470MHD
Cap Aluminum Lytic 47uF 450V 20%( 12.5 X 40mm) Radial 5mm 380mA 2000h 105C Bulk
47uF 420V ±20% 360mA@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 400V, 20%, RADIAL

Descriptions

Descriptions of Nichicon UPZ2G470MHD provided by its distributors.

Cap Aluminum Lytic 47uF 400V 20% (12.5 X 31.5mm) Radial 5mm 370mA 2000h 105C Bulk
PZ Series 47 uF 400V 105°C Ø12.5x31.5mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
High voltage, MiniatureSized Lead Type, 47 μ F, 400 V, RoHS
Nichicon SCT
CAP, ALU ELEC, 47UF, 400VDC, RADIAL;
47μF 400V ±20% 5mm 2000h@ 105°C 370mA@ 120Hz,555mA@ 10kHz Plugins Through hole mounting 12.5mm*31.5mm*33.5mm
CAP ALUM 47UF 20% 400V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL