Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPH2G101MHD

Capacitor, Al Electrolytic, Cap 100 Uf, Tol 20%, Vol-rtg 400 VDC, Radial, Bulk
$ 2.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPH2G101MHD.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.65%

CAD Models

Download KYOCERA AVX UPH2G101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.716
$ 2.071
$ 2.071
Stock
32,517
1,982
1,982
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
710 mA
710 mA
710 mA
Height - Seated (Max)
33.5026 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPZW6101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 100muF ±20% 0.709Dia 18.00mm
NichiconUPZ2W101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 100muF ±20% 0.709Dia 18.00mm
PanasonicECA-2VM101
Panasonic ECA2VM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMH451VNN101MQ30T
Cap Aluminum Lytic 100uF 450V 20%( 25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C
United Chemi-ConEKMQ451VSN101MP30S
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 640mA 2000h 105°C
United Chemi-ConEKMQ451VSN101MQ25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 100muF ±20% 1.000Dia 25.40mm

Descriptions

Descriptions of KYOCERA AVX UPH2G101MHD provided by its distributors.

CAPACITOR, AL ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 400V 20% (16 X 31.5mm) Radial 7.5mm 0.71A 2000h 105C Bulk
100μF 400V ±20% 7.5mm 2000h@ 105°C 1.065A@ 10 kHz,710mA@ 120Hz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*33.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX