Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMT1H2R2MCD2TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMT1H2R2MCD2TP.

CAD Models

Download Nichicon UMT1H2R2MCD2TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
Stock
3,000
1,154
Authorized Distributors
0
1
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
9 mA
9 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

NichiconUMT1V2R2MCD2
Cap Aluminum Lytic 2.2uF 35V 20% (3 X 5mm) Radial 1mm 7.5mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF
PanasonicECE-A1HKS2R2I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 50V 2.2muF ±20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
PanasonicEEA-GA1H2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 2.2muF 卤20% 0.157Dia 4.00mm
PanasonicECE-A1HKA2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 2.2muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UMT1H2R2MCD2TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
CAP ALUM 2.2UF 20% 50V RADIAL
CAPACITOR ALUM ELEC, 2.2µF, 50V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Series:MT; Life Time @ Temperature:1000 hours @ 105°C; Height:5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL