Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA1C330MDD1TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF
$ 0.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1C330MDD1TP.

IHS

Datasheet1 page9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UMA1C330MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.107
Stock
4,702
9,267
Authorized Distributors
2
6
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
49 mA
60 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

KYOCERA AVXUSR1C330MDD
33UF 16 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, SR SERIES 2000H 5 (DIA.) X 7MM
NichiconUPW1C330MDD6
33uF 16V 卤20% 60mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 33muF ±20% 0.248Dia 6.30mm
PanasonicECA-1CM330
Cap Aluminum 33uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85C Bulk
PanasonicECE-A1CKA330
Panasonic ECEA1CKA330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860010372003
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UMA1C330MDD1TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 16V 33muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5mm) Radial 2.5mm 49mA 2000h 85C Ammo
MA Series 33 uF 16 V 85°C Ø6.3 x 5 mm LS=2.5mm Radial AluminumElectrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL