Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1CKS100I

Panasonic ECEA1CKS100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1CKS100I.

IHS

Datasheet9 pages10 years ago

Panasonic

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.44%

CAD Models

Download Panasonic ECE-A1CKS100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.079
$ 0.079
Stock
120,959
589,320
589,320
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECE-A1CKA100
Cap Aluminum 10uF 16V 20% (4 X 7mm) Radial 1.5mm 28mA 1000h 85°C Bulk
NichiconUMW1C100MDD
10uF 16V 卤20% 23mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF
PanasonicEEA-GA1C100H
Panasonic EEAGA1C100H - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEA-GA1C100B
Panasonic EEAGA1C100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUSW1C100MDD
10uF 16V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECE-A1CKS100I provided by its distributors.

Panasonic ECEA1CKS100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
KS Series 16 V 10 uF 4 x 5 mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 2.5mm 28mA 1000h 85C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 16V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1CKS100(I)
  • ECEA1CKS100(I)
  • ECEA1CKS100-I
  • ECEA1CKS100I