Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECEA1EKS100I

Panasonic ECEA1EKS100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1EKS100I.

IHS

Datasheet9 pages10 years ago

Panasonic

TME

Inventory History

3 month trend:
-4.26%

CAD Models

Download Panasonic ECEA1EKS100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.082
$ 0.082
Stock
37,759
145,525
145,525
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A1EKS100B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicECEA1EKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicECEA1EKS100
Capacitor;Aluminum Electrolytic;Cap 10uF;Vol-Rtg 25V;Radial;Ks;Height 5mm
NichiconUMT1E100MDD
10uF 25V 卤20% 23mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUMW1E100MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Panasonic ECEA1EKS100I provided by its distributors.

Panasonic ECEA1EKS100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 25V, -40 to 85¡C
Panasonic SCT
Cap, 10Uf, 25V, Alu Elec, Radial; |Panasonic ECEA1EKS100I
10μF 25V ±20% 2.5mm 1000h@ 85°C 28mA@ 120Hz Through hole mounting 5mm*5mm*6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1EKS100I.