| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-6687-1-ND | 1,176 | 1 | Cut Tape | ||||||||
| TME | ULH2D100MNL1GS | 0 | 500 | 15h | ||||||||
| Newark | ULH2D100MNL1GS | 0 | 500 | Tape & Reel | ||||||||
| TTI Europe | ULH2D100MNL1GS | 0 | 2K | Tape & Reel | 5h | |||||||
| Arrow Electronics | ULH2D100MNL1GS | 0 | 500 |
Download KYOCERA AVX ULH2D100MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of KYOCERA AVX ULH2D100MNL1GS provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: