Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX ULD2G2R2MPD6TD

Aluminum Electrolytic Capacitor, 2.2UF 400 V, Ld Series 20000H 8 (dia.) X 11.5MM
$ 0.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2G2R2MPD6TD.

IHS

Datasheet3 pages5 years ago

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX ULD2G2R2MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.15
Stock
35,406
64,548
Authorized Distributors
2
6
Capacitance
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
33 mA
36 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-09-15

Related Parts

Al Electrolytic Cap 2.2μF 400V ±20% 3.5mm Pitch 12000h@105°C 36mA@120Hz TH 8mm × 9mm × 11mm
PanasonicECA2WHG2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 29mA 2000h 105°C Bulk
PanasonicECA-2WHG2R2B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 2.2muF ±20% 0.394Dia 10.00mm
NICHICON UVR2W2R2MPD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 450V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
2.2uF 450V ±20% 29mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX ULD2G2R2MPD6TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF 400 V, LD SERIES 20000H 8 (DIA.) X 11.5MM
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 9mm) Radial 3.5mm 33mA 12000h 105C Ammo
2.2uF 400V 卤20% 33mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
ULD Series 400 V 2.2 uF LS=3.5 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX