Nichicon UKL1A680MEDANA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 10V 68muF ±20% 0.248Dia 6.30mm
$ 0.173
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1A680MEDANA.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UKL1A680MEDANA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 68muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1C680
FC Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 68muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF
PanasonicEEUFC0J680
Cap Aluminum 68uF 6.3V 20% (4 X 11mm) Radial 1.5mm 120mA 1000h 105°C Bulk
PanasonicEEU-FC1V680
Cap Aluminum 68uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UKL1A680MEDANA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 10V 68muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
CAP ALUM 68UF 20% 10V RADIAL
CAPACITOR ALUM ELECT, 68UF, 10V, 20%, RADIAL; Capacitance:68µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Life Time @ Temperature:2000 hours @ 85°C; Series:KL ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL