Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHW1C182MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 16V 1800muF 卤20% 0.394Dia 10.00mm
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHW1C182MPD.

IHS

Datasheet6 pages4 years ago

ODG (Origin Data Global)

TME

Arrow.cn

Inventory History

3 month trend:
-16.28%

CAD Models

Download Nichicon UHW1C182MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 0.524
$ 0.524
Stock
30,786
20,123
20,123
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.74 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
PanasonicEEUFR1C182L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1800muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1C182LB
Panasonic EEUFR1C182LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
PanasonicEEUFR1E182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1800muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZM250ELL182MK25S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 25V 1800muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UHW1C182MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 16V 1800muF 卤20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
1800uF 卤20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL