Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHV1V471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 470muF 卤20% 0.394Dia 10.00mm

$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1V471MPD.

IHS

Datasheet4 pages4 years ago

LKR

TME

Inventory History

3 month trend:
+3.39%

CAD Models

Download Nichicon UHV1V471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.372
$ 0.372
Stock
34,323
1,143,807
1,143,807
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
6000 hours
8000 hours
8000 hours
Ripple Current
907.5 mA
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEUFR1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1E471B
Panasonic EEUFR1E471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
470uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1V471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHV1V471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 470muF 卤20% 0.394Dia 10.00mm
Cap Aluminum Lytic 470uF 35V 20%( 10 X 16mm) Radial 5mm 1815mA 6000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 35volts 470uF 105c 10x16 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Al Electrolytic Cap 470μF 35V ±20% 5mm Pitch 6000h@105°C 1.815A@100kHz 907.5mA@120Hz TH D10×L16mm H17.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL