What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UHE1V471MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 470muF ±20% 0.394Dia 10.00mm
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1V471MPD1TD.

IHS

Datasheet5 pages8 years ago

element14 APAC

Newark

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+3.41%

CAD Models

Download Nichicon UHE1V471MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.265
$ 0.265
Stock
267,700
614,207
614,207
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
19 mΩ
19 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.05 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

470uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-350ELL471MJ20S
KY Series 470 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXH 25V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-350ETD471MJ20S
KY Series 470 uF 35 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor
PanasonicEEUFR1V471L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1V471LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon UHE1V471MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 470muF ±20% 0.394Dia 10.00mm
470uF 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITORS - 35VOLTS 470UF, SMALL PACKAGE, HI REL, LOW I
Aluminum Electrolytic Capacitors-DIP DIP,D10xL20mm 470µF ±20% Ф10.00 x 20.00mm 35V 46mΩ 1.4A 7000Hrs@105℃
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
UHE Series 35 v 470 uf 105'c 10x20mm Ls=5mm 7k Hours ammo Radial Electrolytic
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105C Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 35V, 20%, RADIAL; Capacitance:470µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 85°C; Polarity:Polar; Lead Spacin
Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Radial; Rango De Producto:Serie He; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UHE1V471MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL