Descriptions of Panasonic EEUFR1V471B provided by its distributors.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFR1V471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Electrolytic capacitor, 470 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, EEUFR1V471B
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105C Ammo Pack
470uF 35V ±20% 1.343A@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR ALUM ELEC, 470UF, 35V, 20%,CAPACITOR ALUM ELEC, 470UF, 35V, 20%, RADIAL
Aluminum Electrolytic Capacitors, 470uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 35 V 470 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic
CAPACITOR ALUM ELEC, 470UF, 35V, 20%, RA; CAPACITOR ALUM ELEC, 470UF, 35V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:35V