What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UHD1V152MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 1500muF ±20% 0.492Dia 12.50mm

$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1V152MHD.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages4 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-3.99%

CAD Models

Download Nichicon UHD1V152MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.907
$ 0.757
Stock
15,645
16,120
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
65 mΩ
Life (Hours)
5000 hours
10000 hours
Ripple Current
2.72 A
2.304 A
Height - Seated (Max)
37.4904 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

United Chemi-ConEKZE350ELL152MK35S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk
PanasonicEEUFC1V152L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE250ETE152MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF
PanasonicEEUFC1V152B
Panasonic EEUFC1V152B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHD1E152MHD
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105C Bulk
United Chemi-ConEGPA350ELL152MU30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UHD1V152MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 1500muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitors - Radial Leaded 35volt 1500uF 12.5x35.5 20% 5LS
1500uF 35V 卤20% 2.72A@120Hz Plugin,D12.5xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35.5mm) Radial 5mm 3400mA 5000h 105C Bulk
1.5mF 35V ±20% 5mm 5000h@ 105°C 2.72A@ 120Hz,3.4A@ 100kHz Plugins,D12.5xL37.5mm Through hole mounting 12.5mm*35.5mm*37.5mm
Aluminum Electrolytic Capacitor, 1500Uf, 35V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHD1V152MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL