Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UHE1E152MHD

Cap Aluminum Lytic 1500uF 25V 20%( 12.5 X 25mm) Radial 5mm 2230mA 10000h 105C Bulk
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1E152MHD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet5 pages10 years ago

ODG (Origin Data Global)

Newark

DigiKey

Inventory History

3 month trend:
-96.65%

CAD Models

Download KYOCERA AVX UHE1E152MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.81
$ 0.81
Stock
5,035,418
86,374
86,374
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
89 mΩ
15 mΩ
15 mΩ
Life (Hours)
10000 hours
7000 hours
7000 hours
Ripple Current
1.784 A
3.19 A
3.19 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKY-250ELL152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105°C Bulk
United Chemi-ConEKYB250ELL152MJ30S
Cap Aluminum Lytic 1500uF 25V 20%( 10 X 30mm) Radial 5mm 2230mA 10000h 105C Bulk
United Chemi-ConEKYB250ELL152MK20S
Cap Aluminum Lytic 1500uF 25V 20%( 12.5 X 20mm) Radial 5mm 2230mA 10000h 105C Bulk
PanasonicEEUFR1E152
Panasonic EEUFR1E152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E152B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1E152MHD6
Capacitor Aluminum Electrolytic Cap 1500uF 25V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1E152MHD6

Descriptions

Descriptions of KYOCERA AVX UHE1E152MHD provided by its distributors.

Cap Aluminum Lytic 1500uF 25V 20%( 12.5 X 25mm) Radial 5mm 2230mA 10000h 105C Bulk
Electrolytic capacitor; THT Long Life; 1500uF; 25V; 20%; 105deg.C 12x25 r=5mm; 10000h
1500uF 卤20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITORS - 25VOLTS 1500UF, SMALL PACKAGE, HI REL, LOW
HE Series 1500 uF 25V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Al Electrolytic Cap 1.5mF 25V ±20% 5mm Pitch 10000h@105°C 1.784A@120Hz 2.23A@100kHz TH D12.5×L25mm H25mm
Aluminum Electrolytic Capacitor 1500Uf, 25V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1E152MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX