What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-FR1J121LB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.315Dia 8.00mm
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1J121LB.

Panasonic

Datasheet5 pages10 years ago

Newark

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
+3.44%

CAD Models

Download Panasonic EEU-FR1J121LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.331
$ 0.331
Stock
30,299
19,277
19,277
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
50 mΩ
Life (Hours)
9000 hours
9000 hours
9000 hours
Ripple Current
930 mA
930 mA
930 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1H121L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 120muF 卤20% 0.315Dia 8.00mm
PanasonicEEUFR1H121LB
Panasonic EEUFR1H121LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN800ELL121MJ16S
120uF 80V 90mΩ ±20% 416mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN630ELL121MH20D
Cap Aluminum Lytic 120uF 63V 20% (8 X 20mm) Radial 3.5mm 1200mA 9000h 105C Bulk
United Chemi-ConEKYB800ELL121MJ16S
120uF 80V ±20% 312mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1H121L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 120muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-FR1J121LB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.315Dia 8.00mm
Panasonic EEUFR1J121LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 63volt 120uF 8X20mm L/S:5mm AMMO STR LD
Cap Aluminum Lytic 120uF 63V 20% (8 X 20mm) Radial 5mm 930mA 9000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum 120uF 63V 20% (8 X 20mm) Radial Aluminum Cylindrical Can 5mm 930mA 9000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 120uF, 63V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1J121LB