Nichicon UPJ1H121MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 120muF ±20% 0.394Dia 10.00mm
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H121MPD6.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-0.14%

CAD Models

Download Nichicon UPJ1H121MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.224
$ 0.224
Stock
32,044
55,809
55,809
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
435 mA
755 mA
755 mA
Height - Seated (Max)
16.51 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 120muF ±20% 0.394Dia 10.00mm
120uF 63V 180m惟 卤20% 510mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPM1H121MPD6
Capacitor Aluminum Electrolytic Cap120uF 50V 20% Radial 10X15 LS 5mm | Nichicon UPM1H121MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
United Chemi-ConELXZ630ELL121MJ16S
Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 600mA 5000h 105°C Bulk
United Chemi-ConELXY350ELL121MJC5S
Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ1H121MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 120muF ±20% 0.394Dia 10.00mm
120uF 50V 170m惟 卤20% 435mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PJ Series 120 uF 50 V 105°C Ø10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Al Electrolytic Capacitor 120μF 50V ±20% 5mm Pitch 5000h@105°C 435mA@120Hz TH 10mm × 15mm × 16.5mm
Aluminum Electrolytic Capacitor, 120Uf, 50V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ1H121MPD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL