Panasonic EEUFR1H151

Panasonic EEUFR1H151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H151.

IHS

Datasheet12 pages10 years ago

Future Electronics

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+442%

CAD Models

Download Panasonic EEUFR1H151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.227
$ 0.227
Stock
330,979
188,837
188,837
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
42 mΩ
42 mΩ
42 mΩ
Life (Hours)
6000 hours
4000 hours
4000 hours
Ripple Current
1.17 A
1.17 A
1.17 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1H151B
Panasonic EEUFR1H151B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1H151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 150muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FM1H151B
Cap Aluminum 150uF 50V 20% (10 X 12.5mm) Radial 5mm 1170mA 4000h 105°C Ammo Pack
NichiconUHV1V151MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Wurth Elektronik860080775016
WCAP-ATLI Aluminum Electrolytic Capacitors
Wurth Elektronik860080675012
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEUFR1H151 provided by its distributors.

Panasonic EEUFR1H151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 50V, 20%, RADIAL
Cap Aluminum Lytic 150uF 50V 20% (10 X 12.5mm) Radial 5mm 1170mA 6000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 150uF 10x12mm LS5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 50V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 50 V 150 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 150Uf, 50V, 20%, Radial; Capacitance:150Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:6000 Hours @ 105°C; Polarity:Polar; Series Name:Fr; Product Diameter:10Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FR1H151.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H151
  • EEU-FR1H151.