Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1J151MHD6TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 150muF ±20% 0.492Dia 12.50mm

$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1J151MHD6TO.

IHS

Datasheet7 pages7 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UPM1J151MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.509
$ 0.509
Stock
1,719
6,330
6,330
Authorized Distributors
5
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
590 mA
590 mA
590 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPJ1J151MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 150muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 150muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPJ1K151MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 150muF ±20% 0.630Dia 16.00mm
Wurth Elektronik860080675012
WCAP-ATLI Aluminum Electrolytic Capacitors
150uF 50V ±20% 380mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860080775016
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPM1J151MHD6TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 150muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitors - Radial Leaded 150UF 63V AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
CAP ALUM 150UF 20% 63V RADIAL TH
150μF 63V ±20% 5mm 5000h@ 105°C 590mA@ 120Hz,845mA@ 10kHz Plugins Through hole mounting 12.5mm(Length)*17mm(height)
Radial/ Tp&ammo |Nichicon UPM1J151MHD6TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL