Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2W6R8MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 450V 6.8muF ±20% 0.394Dia 10.00mm

$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2W6R8MPD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+9.09%

CAD Models

Download Nichicon UCY2W6R8MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.42
$ 0.42
Stock
219,153
14,977
14,977
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
105 mA
105 mA
105 mA
Height - Seated (Max)
16.002 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKXG401ELL6R8MJ16S
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 110mA 8000h 105°C Bulk
United Chemi-ConEKXG351ELL6R8MJ16S
Cap Aluminum Lytic 6.8uF 350V 20% (10 X 16mm) Radial 5mm 110mA 8000h 105°C Bulk
BXC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 6.8muF 400V
United Chemi-ConEKXJ421ELL6R8MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 6.8uF
KYOCERA AVXUCA2G6R8MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 6.8muF ±20% 0.394Dia 10.00mm
NichiconUCY2G6R8MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 6.8muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCY2W6R8MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 450V 6.8muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 6.8uF 450V 20% (10 X 16mm) Radial 5mm 105mA 10000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 6.8 μ F, 450 V, RoHS
Nichicon SCT
6.8μF 450V ±20% Al Electrolytic Cap, Pitch=5mm, 12000h@105°C, 105mA@120Hz, 210mA@100kHz, D10×L16mm, TH, 10mm×16mm×16mm
CAP ALUM 6.8UF 20% 450V RADIAL
Radial/ Bulk; |Nichicon UCY2W6R8MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL