Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2D221MHD6

UCY Series 200 V 220 uF Ø12.50 x41.50 mm LS=5 mm Aluminum Electrolytic Capacitor
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D221MHD6.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-41.18%

CAD Models

Download Nichicon UCY2D221MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.167
$ 1.167
Stock
7,255
35,689
35,689
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
1.09 A
1.075 A
1.075 A
Height - Seated (Max)
26.4922 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKXJ221ELL221MM25S
220uF 220V ±20% 2.3625A@100kHz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ161ELL221ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUCA2C221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 160V 220muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXJ201ELL221MM25S
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 12000h 105°C Bulk
NichiconUCY2C221MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 220muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UCY2D221MHD6 provided by its distributors.

UCY Series 200 V 220 uF Ø12.50 x41.50 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Leaded 200volts 220uF 105c 12.5x40 5LS
Cap Aluminum Lytic 220uF 200V 20% (12.5 X 40mm) Radial 5mm 1090mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220μF 200V ±20% 5mm 12000h@ 105°C 1.09A@ 120Hz,2.18A@ 100 kHz Plugins,D12.5xL40mm Through hole mounting 12.5mm*40mm*41.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL