Rubycon 250TXW220MEFC18X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250TXW220MEFC18X30.

IHS

Datasheet4 pages14 years ago

Farnell

Newark

CAD Models

Download Rubycon 250TXW220MEFC18X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

Cap Aluminum Lytic 220uF 200V 20% (16 X 30mm) Radial 7.5mm 1010mA 10000h 105C Bulk
United Chemi-ConEKMS3B1VSN221MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEKXJ251ELL221MLP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUCY2D221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 220muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ221ELL221MM25S
220uF 220V ±20% 2.3625A@100kHz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2D221MHD3
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1185mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 250TXW220MEFC18X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 250V 20% (18 X 30mm) Radial 7.5mm 1100mA 12000h 105C Bulk
CAP ALUM 220UF 20% 250V RADIAL
Aluminum Electrolytic Capacitor, 220Uf, 250V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:12000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Rubycon 250TXW220MEFC18X30

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG