Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2C221MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 160V 220muF ±20% 0.709Dia 18.00mm
$ 1.337
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2C221MHD6.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UCA2C221MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.337
$ 1.29
$ 1.29
Stock
950
33,187
33,187
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
700 mA
675 mA
675 mA
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUCY2D221MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 220muF ±20% 0.709Dia 18.00mm
NichiconUCY2D221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXJ201ELL221MM25S
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 12000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEKXJ161ELL221ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 200V 20% (16 X 30mm) Radial 7.5mm 1010mA 10000h 105C Bulk

Descriptions

Descriptions of Nichicon UCA2C221MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 160V 220muF ±20% 0.709Dia 18.00mm
220uF 160V 卤20% 700mA@120Hz Plugin,D18xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 160V 20% (18 X 25mm) Radial 7.5mm 1400mA 12000h 105°C Bulk
Capacitor Alum Elect, 220Uf, 160V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UCA2C221MHD6

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL