Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2C221MHD3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 220muF ±20% 0.630Dia 16.00mm
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2C221MHD3.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-51.92%

CAD Models

Download Nichicon UCY2C221MHD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.295
$ 0.841
$ 0.841
Stock
2,020
994,703
994,703
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
1.185 A
1.185 A
1.185 A
Height - Seated (Max)
26.4922 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUCY2D221MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 220muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF
NichiconUCY2D221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXJ201ELL221MM25S
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 12000h 105°C Bulk
United Chemi-ConEKXJ161ELL221ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 200V 20% (16 X 30mm) Radial 7.5mm 1010mA 10000h 105C Bulk

Descriptions

Descriptions of Nichicon UCY2C221MHD3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 220muF ±20% 0.630Dia 16.00mm
220µF 160V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
220uF 160V 卤20% 1.185A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 220uF 160V 20% (16 X 25mm) Radial 5mm 1185mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220μF 160V ±20% 7.5mm 12000h@ 105°C 1.185A@ 120Hz,2.37A@ 100kHz Plugins,D16xL25mm Through hole mounting 16mm*25mm*26.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL