Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCS2W680MHD

Capacitor Aluminum Electrolytic, 10000H 18(DIA.)X31.5MM, 68UF 450V, Cs Series
$ 1.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2W680MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-71.87%

CAD Models

Download Nichicon UCS2W680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.909
$ 2.82
$ 2.82
Stock
53,236
20,149
20,149
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
20000 hours
20000 hours
Ripple Current
787.5 mA
520 mA
520 mA
Height - Seated (Max)
33.5026 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUEE2G680
Panasonic EEUEE2G680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2D680
Panasonic EEUEE2D680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2G680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 68muF ±20% 0.709Dia 18.00mm
NichiconUCS2G680MHD
CAPACITOR ALUMINUM ELECTROLYTIC, 10000H 18(DIA.)X25MM, 68UF 400V, CS SERIES
NichiconUCS2V680MHD
68UF 350 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CS SERIES 10000H 16(DIA.)X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF

Descriptions

Descriptions of Nichicon UCS2W680MHD provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, 10000H 18(DIA.)X31.5MM, 68UF 450V, CS SERIES
68uF 450V 卤20% 787.5mA@120Hz Plugin,D18xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
CS Series 68 uF 450V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum Lytic 68uF 450V 20% (18 X 30.5mm) Radial 7.5mm 1.575A 10000h 105C Bulk
68μF 450V ±20% 7.5mm 10000h@ 105°C 1.575A@ 100 kHz,787.5mA@ 120Hz Plugins,D18xL33mm Through hole mounting 18mm*31.5mm*33mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL