What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCS2W150MHD1TO

15uF 450V 卤20% 300mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2W150MHD1TO.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UCS2W150MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.738
$ 0.738
Stock
3,180
7,401
7,401
Authorized Distributors
4
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
300 mA
780 mA
780 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicEEU-EE2W150B
Cap Aluminum 15uF 450V 20% (12.5 X 25mm) Radial 5mm 780mA 10000h 105°C T/R
PanasonicEEUEE2W150
Panasonic EEUEE2W150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2G150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 15muF ±20% 0.492Dia 12.50mm
NichiconUCS2G150MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 15muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 15muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXG401ELL150MK20S
Cap Aluminum Lytic 15uF 400V 20% (12.5 X 20mm) Radial 5mm 220mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCS2W150MHD1TO provided by its distributors.

15uF 450V 卤20% 300mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Cap Aluminum Lytic 15uF 450V 20% (12.5 X 25mm) Radial 5mm 600mA 10000h 105C Ammo
CAP ALUM 15UF 20% 450V RADIAL TH
Radial/ Tp&ammo |Nichicon UCS2W150MHD1TO

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL