KYOCERA AVX UCS2E220MPD

Aluminum Electrolytic Capacitor, 22UF 250 V DC, Cs Series 8000H 10 (dia.) X 20MM
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCS2E220MPD.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+103%

CAD Models

Download KYOCERA AVX UCS2E220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.285
$ 0.285
Stock
23,039
24,365
24,365
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
1000 hours
1000 hours
Ripple Current
250 mA
105 mA
105 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUCS2C220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 160 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
NichiconUCS2D220MPD
22UF 200 V DC ALUMINUM ELECTROLYTIC CAPACITOR, CS SERIES 8000H 10 (DIA.) X 20MM
PanasonicEEUED2E220
Panasonic EEUED2E220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2C220
Panasonic EEUED2C220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2E220B
Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 560mA 8000h 105°C Ammo Pack
NichiconUCA2D220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 200 V, CA SERIES 10000H 10 (DIA.) X 20MM

Descriptions

Descriptions of KYOCERA AVX UCS2E220MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 250 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
22uF 250V 卤20% 250mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors Radial 22uF 250V 105degC
Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 0.5A 8000h 105C Bulk
CAP ALUM 22UF 20% 250V RADIAL / 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX