Panasonic EEUED2E220

Panasonic EEUED2E220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUED2E220.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Factory Futures

Master Electronics

Inventory History

3 month trend:
-0.88%

CAD Models

Download Panasonic EEUED2E220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUED2D220
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 600mA 8000h 105C Bulk
PanasonicEEUEE2D220
Panasonic EEUEE2D220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2E220
Panasonic EEUEE2E220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUCS2E220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 250 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
United Chemi-ConEKXG201ELL220MJ20S
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 200mA 8000h 105°C Bulk
United Chemi-ConEKXG251ELL220MJ20S
KXG Series 22 uF 250 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEUED2E220 provided by its distributors.

Panasonic EEUED2E220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 250 VDC, RADIAL,10X20,BULK
Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 0.56A 8000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 2
Aluminum Electrolytic Capacitors, 22uF, 250V, -25 to 105¡C
Panasonic SCT
Capacitance uF = 22 / Rated Voltage DC V = 250 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 8000 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105 / Ripple Current mA = 560 / Leakage Current uA = 340 / Series = ED / Diameter mm = 10 / Height mm = 20 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2E220
  • EEU-ED2E220.
  • EEUED2E220.