Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2E151MHD

150uF 250V 卤20% 970mA@120Hz Plugin, D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2E151MHD.

IHS

Datasheet6 pages4 years ago

TME

Newark

Inventory History

3 month trend:
+21.47%

CAD Models

Download Nichicon UCY2E151MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.46
Stock
21,581
448,839
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
10000 hours
Ripple Current
970 mA
970 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKXJ221ELL151ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKXJ201ELL151MU25S
Cap Aluminum Lytic 150uF 200V 20% (14.5 X 25mm) Radial 7.5mm 810mA 12000h 105°C Bulk
NichiconUCY2D151MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 150muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKXJ251ELL151MUN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF

Descriptions

Descriptions of Nichicon UCY2E151MHD provided by its distributors.

150uF 250V 卤20% 970mA@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 970mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
150μF 250V ±20% 7.5mm 12000h@ 105°C 1.94A@ 100 kHz,970mA@ 120Hz Plugins,D18xL25mm Through hole mounting 18mm*25mm*26.5mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL