Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCP2W181MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 180muF ±20% 0.709Dia 18.00mm
$ 4.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCP2W181MHD.

IHS

Datasheet2 pages3 years ago

Future Electronics

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.19%

CAD Models

Download Nichicon UCP2W181MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.022
$ 5.048
Stock
3,926
1,647
Authorized Distributors
6
4
Capacitance
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
2000 hours
Ripple Current
1.09 A
1.09 A
Height - Seated (Max)
48.006 mm
48.006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUCPW6181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 180muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 180uF 450V 20% (18 X 50mm) Radial 7.5mm 1050mA 10000h 105C Bulk
NichiconUCP2G181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 400V 180muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
KYOCERA AVXUPH2W181MHD
Cap Aluminum Lytic 180uF 450V 20% (18 X 46mm) Radial 7.5mm 1090mA 2000h 105C Bulk
United Chemi-ConEKXJ351ELL181ML50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF

Descriptions

Descriptions of Nichicon UCP2W181MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 180muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 180uF 450V 20% (18 X 46mm) Radial 7.5mm 1090mA 10000h 105C Bulk
180UF 450 V ALUMINUM ELECTROLYTIC CAPACITOR, CP SERIES 10000H 18 X 46MM
180uF 450V 卤20% 1.09A@120Hz Plugin,D18xL46mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL