Rubycon 400BXW180MEFC18X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW180MEFC18X40.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 400BXW180MEFC18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.66
$ 2.66
Stock
0
3,216
3,216
Authorized Distributors
0
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
1.04 mA
880 mA
880 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Lytic 180uF 450V 20% (18 X 50mm) Radial 7.5mm 1050mA 10000h 105C Bulk
NichiconUCP2G181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 400V 180muF ±20% 0.709Dia 18.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 450V 180muF ±20% 1.181Dia 30.00mm
NichiconUCY2G181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 180muF ±20% 0.709Dia 18.00mm
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 180muF 450V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400BXW180MEFC18X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
CAP ALUM 180UF 20% 400V RADIAL
CAP, 180µF, 400V, 20%; Capacitance: 180µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 40mm; Operating Temperatu
Aluminum Electrolytic Capacitor, 180Uf, 400V, 20%, Radial; Capacitance:180Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:12000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Rubycon 400BXW180MEFC18X40

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG