Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPH2W181MHD

Cap Aluminum Lytic 180uF 450V 20% (18 X 46mm) Radial 7.5mm 1090mA 2000h 105C Bulk

$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPH2W181MHD.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.16%

CAD Models

Download KYOCERA AVX UPH2W181MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.53
$ 4.022
Stock
1,650
2,934
Authorized Distributors
4
6
Capacitance
180 µF
180 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
10000 hours
Ripple Current
1.09 A
1.09 A
Height - Seated (Max)
48.006 mm
48.006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1090mA 2000h 105C Bulk
Wurth Elektronik861021484016
WCAP-AIG5 Aluminum Electrolytic Capacitors
United Chemi-ConEKMH451VNN181MR35T
Cap Aluminum Lytic 180uF 450V 20% (30 X 35mm) Snap-In 10mm 1.381 Ohm 870mA 2000h 105°C
United Chemi-ConEPAG401ELL181MM40S
Cap Aluminum 180uF 400V 20% (18 X 40mm) Radial 7.5mm 880mA 2000h 105°C Bulk
United Chemi-ConEKMQ401VSN181MP35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 180muF ±20% 0.866Dia 22.00mm
PanasonicEETHC2G181BA
Cap Aluminum 180uF 400V 20% (22 X 35mm) Snap-In 10mm 1.013 Ohm 950mA 2000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPH2W181MHD provided by its distributors.

Cap Aluminum Lytic 180uF 450V 20% (18 X 46mm) Radial 7.5mm 1090mA 2000h 105C Bulk
180uF 450V 卤20% 1.09A@120Hz Plugin,D18xL46mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR, AL ELECTROLYTIC, CAP 180 UF, TOL 20%, VOL-RTG 450 VDC, RADIAL, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX